There are no models available for this part yet.
Overview of CI44T011PP0 by Cvilux Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CI44T011PP0 by Cvilux Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2987-CI44T011PP0CT-ND
|
DigiKey | 1.25MM(.049) WIRE TO BOARD CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
52967 In Stock |
|
$0.0044 / $0.1000 | Buy Now | |
DISTI #
CI44T011PP0
|
Avnet Americas | CVLCI44T011PP0 - Tape and Reel (Alt: CI44T011PP0) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0046 / $0.0088 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0042 | Buy Now | ||
Onlinecomponents.com | CI44 Series Crimp Terminal - Socket - 28 to 32 AWG - 1A@125 VAC - Tin over Nickel RoHS: Compliant | 0 |
|
$0.0043 / $0.0056 | Buy Now |
CAD Models for CI44T011PP0 by Cvilux Corporation
Part Data Attributes for CI44T011PP0 by Cvilux Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CVILUX CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
11 Weeks
|