Part Details for CIB24S by L-com Inc
Overview of CIB24S by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIB24S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R3947
|
Newark | Ieee 488-Gpib Conn, Rcpt, 24Pos, Solder, No. Of Contacts:24Contacts, Gender:Receptacle, Connector Type:Ieee 488 (Gpib), Contact Termination Type:Solder Lug, Product Range:-, Connector Mounting:Panel Mount Rohs Compliant: Yes |L-Com CIB24S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 766 |
|
$16.5500 / $18.8800 | Buy Now |
DISTI #
5073-CIB24S-ND
|
DigiKey | CONNECTOR GPIB SLDR FEMALE Min Qty: 1 Lead time: 12 Weeks Container: Bag |
5 In Stock |
|
$17.3689 / $24.1600 | Buy Now |
DISTI #
73603881
|
RS | Female IEEE-488 ConnectorSolder Lug Terminals- | L-com CIB24S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5900 | RFQ |
|
Onlinecomponents.com | CONNECTOR GPIB SLDR FEMALE RoHS: Compliant | 0 |
|
$16.9800 / $22.2900 | Buy Now |
DISTI #
CIB24S
|
L-com US | These hard to find connectors are ideal for replacement use or for the "do it yourself" user. Choose from solder cup, straight PCB, or right angle PCB style female connectors. Supplied with required female mating hardware and mates with any male GPIB connector. Contacts are gold plated, connector insulator is UL94V-0 rated. Will ship immediately if in stock. Min Qty: 1 Package Multiple: 1 | 759 |
|
$9.8000 / $19.5900 | Buy Now |
Part Details for CIB24S
CIB24S CAD Models
CIB24S Part Data Attributes
|
CIB24S
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CIB24S
L-com Inc
Telecom and Datacom Connector, 24 Contact(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.6 inch | |
Body Depth | 0.39 inch | |
Body Length | 2.16 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLUE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Option 1 | M3.5 | |
Mounting Option 2 | SCREW | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |