Part Details for CIB24SPC by L-com Inc
Overview of CIB24SPC by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CIB24SPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8282
|
Newark | Ieee 488-Gpib Conn, Rcpt, 24Pos, Tht, No. Of Contacts:24Contacts, Gender:Receptacle, Connector Type:Ieee 488 (Gpib), Contact Termination Type:Through Hole Straight, Product Range:-, Connector Mounting:Panel Pcb Mount Rohs Compliant: Yes |L-Com CIB24SPC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 403 |
|
$17.0600 / $19.4600 | Buy Now |
DISTI #
5073-CIB24SPC-ND
|
DigiKey | CONNECTOR GPIB STRT FEMALE Min Qty: 1 Lead time: 10 Weeks Container: Bag |
20 In Stock |
|
$13.6484 / $26.4000 | Buy Now |
DISTI #
73603691
|
RS | Female IEEE-488 ConnectorStraight PC Terminals- | L-com CIB24SPC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1900 | RFQ |
|
Onlinecomponents.com | CONNECTOR GPIB STRT FEMALE RoHS: Compliant | 0 |
|
$17.7300 / $23.4700 | Buy Now |
DISTI #
CIB24SPC
|
L-com US | These hard to find connectors are ideal for replacement use or for the "do it yourself" user. Choose from solder cup, straight PCB, or right angle PCB style female connectors. Supplied with required female mating hardware and mates with any male GPIB connector. Contacts are gold plated, connector insulator is UL94V-0 rated. Will ship immediately if in stock. Min Qty: 1 Package Multiple: 1 | 401 |
|
$8.1000 / $16.1900 | Buy Now |
Part Details for CIB24SPC
CIB24SPC CAD Models
CIB24SPC Part Data Attributes
|
CIB24SPC
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CIB24SPC
L-com Inc
Telecom and Datacom Connector, 24 Contact(s), Straight,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Mounting Style | STRAIGHT | |
Total Number of Contacts | 24 |