Part Details for CIC21P221NE by Samsung Semiconductor
Overview of CIC21P221NE by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CIC21P221NE
CIC21P221NE CAD Models
CIC21P221NE Part Data Attributes
|
CIC21P221NE
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CIC21P221NE
Samsung Semiconductor
Passive Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMSUNG | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.05 Ω | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Material | Ferrite | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | Tape, Embossed | |
Physical Dimension | L2XB1.25XH.9 (mm)/L.0787XB.0492XH.0354 (inch) | |
Rated Current | 2 A | |
Series | CIC | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |