There are no models available for this part yet.
Overview of CIC21P600NE by Samsung Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CIC21P600NE by Samsung Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 8000 |
|
RFQ | ||||
Quest Components | 6400 |
|
$0.0468 / $0.1560 | Buy Now |
CAD Models for CIC21P600NE by Samsung Semiconductor
Part Data Attributes for CIC21P600NE by Samsung Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMSUNG SEMICONDUCTOR INC
|
Package Description
|
0805
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
SAMSUNG
|
Case Code
|
0805
|
Construction
|
Chip Bead
|
DC Resistance-Max
|
0.05 Ω
|
Frequency-Max
|
100 MHz
|
Frequency-Min
|
100 MHz
|
Height
|
0.9 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Material
|
Ferrite
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
Tape, Embossed
|
Physical Dimension
|
L2XB1.25XH.9 (mm)/L.0787XB.0492XH.0354 (inch)
|
Rated Current
|
3 A
|
Series
|
CIC
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Width
|
1.25 mm
|
Related Parts for CIC21P600NE
-
Z0805C600APMSTOther Passive Filters
-
PE-0805PFB600STData Line Filters
-
CC0603MRX5R6BB226Fixed Capacitors
-
WR04X2400FTLFixed Resistors
-
74479887222CFixed Inductors
-
M40-4010246Headers and Edge Type Connectors
-
RB520S30T1GRectifier Diodes
-
TPS82140SILTSwitching Regulator or Controllers
-
PESD5V0S1ULTransient Suppressors