Part Details for CIDOR-C by Panduit Corp
Overview of CIDOR-C by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIDOR-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41J4565
|
Newark | Data Icon, Orange Rohs Compliant: Yes |Panduit CIDOR-C Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$18.4700 / $23.2200 | Buy Now |
DISTI #
CIDOR-C-ND
|
DigiKey | OUTLET ACCESSORIES Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1897 In Stock |
|
$0.1909 / $0.2500 | Buy Now |
DISTI #
CIDOR-C
|
Avnet Americas | MINI-COM DATA ICON - Bulk (Alt: CIDOR-C) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$0.1728 | Buy Now |
DISTI #
644-CIDOR-C
|
Mouser Electronics | Wire Ducting & Raceways Data Icon Orange RoHS: Compliant | 0 |
|
$0.2010 / $0.2290 | Order Now |
DISTI #
71947262
|
RS | Plastic snap-in icon with data image, Orange | Panduit CIDOR-C RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1600 / $0.2290 | RFQ |
DISTI #
PANCIDOR-C
|
Heilind Electronics | DATA ICON, ORANGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Plastic Snap-in Icon with Data Image RoHS: Compliant | 8200 Factory Stock |
|
$0.1730 / $0.2020 | Buy Now |
DISTI #
000000000001150226
|
Sager | Wire Ducting & Raceways Data Icon Orange Min Qty: 1000 | 0 |
|
$0.1317 / $0.1662 | Buy Now |
|
Master Electronics | Plastic Snap-in Icon with Data Image RoHS: Compliant | 8200 Factory Stock |
|
$0.1730 / $0.2020 | Buy Now |