Part Details for CIDRD-C by Panduit Corp
Overview of CIDRD-C by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIDRD-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41J4566
|
Newark | Snap-In Icon, Plastic, Red, Accessory Type:Legend Insert, For Use With:Mini-Com Boxes And Faceplates, No. Of Module Spaces:-, Connector Body Material:Plastic Body, Connector Colour:Red, Product Range:-, Body Material:Plastic Rohs Compliant: Yes |Panduit CIDRD-C Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$18.2600 / $20.2000 | Buy Now |
DISTI #
CIDRD-C-ND
|
DigiKey | OUTLET ACCESSORIES Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2800 In Stock |
|
$0.1909 / $0.2500 | Buy Now |
DISTI #
CIDRD-C
|
Avnet Americas | MINI-COM DATA ICON - Bulk (Alt: CIDRD-C) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$0.1728 | Buy Now |
DISTI #
644-CIDRD-C
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Data Icon Red RoHS: Compliant | 0 |
|
$0.1800 / $0.2500 | Order Now |
DISTI #
71947263
|
RS | Plastic snap-in icon with data image, Red | Panduit CIDRD-C RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1750 / $0.2500 | RFQ |
DISTI #
PANCIDRD-C
|
Heilind Electronics | DATA ICON, RED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Red Metal Patch Panels Rack RoHS: Compliant | 800 Factory Stock |
|
$0.1730 / $0.2020 | Buy Now |
DISTI #
CIDRD-C
|
Avnet Americas | MINI-COM DATA ICON - Bulk (Alt: CIDRD-C) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$0.1728 | Buy Now |
DISTI #
000000000001150227
|
Sager | Modular Connectors / Ethernet Connectors Data Icon Red Min Qty: 1000 | 0 |
|
$0.1317 / $0.1662 | Buy Now |
|
Master Electronics | Red Metal Patch Panels Rack RoHS: Compliant | 800 Factory Stock |
|
$0.1730 / $0.2020 | Buy Now |