Part Details for CIET-20HD by ITT Interconnect Solutions
Overview of CIET-20HD by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6020HDD#PBF | Analog Devices | 2x uP, 5V/µs Prec R2R Out Amp | |
LT6020HDD#TRPBF | Analog Devices | 2x uP, 5V/µs Prec R2R Out Amp | |
LT4320HDD-1#TRPBF | Analog Devices | Ideal Diode Bridge Cntr |
Price & Stock for CIET-20HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIET-20HD
|
Avnet Americas | - Bulk (Alt: CIET-20HD) Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9500 / $12.3580 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
ITTCIET-20HD
|
Heilind Electronics | CIET-20HD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Insertion Tool - ITT Cannon 7500 Series Contacts. RoHS: Compliant |
440 In Stock |
|
$8.5500 / $13.4700 | Buy Now |
DISTI #
ITTCIET-20HD
|
Interstate Connecting Components | CIET-20HD | 0 |
|
Buy Now | |
DISTI #
980-2000-426
|
Avnet Abacus | Insertion/Extraction Tool For D-Subminiature Connectors (Alt: 980-2000-426) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Insertion Tool - ITT Cannon 7500 Series Contacts. RoHS: Compliant |
440 In Stock |
|
$8.5500 / $13.4700 | Buy Now |