There are no models available for this part yet.
Overview of CIF-1203 by BlockMaster Blocks
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1650NLGI | Renesas Electronics Corporation | Broadband ZIF/CIF I/Q Modulator for High Order LTE MIMO Systems | |
F1653NLGI | Renesas Electronics Corporation | Broadband ZIF/CIF I/Q Modulator for High Order LTE MIMO Systems | |
F1650NLGI8 | Renesas Electronics Corporation | Broadband ZIF/CIF I/Q Modulator for High Order LTE MIMO Systems |
Price & Stock for CIF-1203 by BlockMaster Blocks
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | Pluggable Terminal Blocks, 300V, 15A, Pitch: 7.5mm, 12 Positions RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |