Part Details for CIF-2401 by BlockMaster Blocks
Overview of CIF-2401 by BlockMaster Blocks
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1650NLGI | Renesas Electronics Corporation | Broadband ZIF/CIF I/Q Modulator for High Order LTE MIMO Systems | |
F1653NLGI | Renesas Electronics Corporation | Broadband ZIF/CIF I/Q Modulator for High Order LTE MIMO Systems | |
F1650NLGI8 | Renesas Electronics Corporation | Broadband ZIF/CIF I/Q Modulator for High Order LTE MIMO Systems |
Price & Stock for CIF-2401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Pluggable Terminal Blocks, 300V, 15A, Pitch: 5mm, 24 Positions RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |