Part Details for CIG10F2R2MNC by Samsung Semiconductor
Overview of CIG10F2R2MNC by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CIG10F2R2MNC
CIG10F2R2MNC CAD Models
CIG10F2R2MNC Part Data Attributes
|
CIG10F2R2MNC
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CIG10F2R2MNC
Samsung Semiconductor
General Purpose Inductor, 2.2uH, 20%, Ferrite-Core, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMSUNG | |
Case/Size Code | 0603 | |
Construction | Chip | |
Core Material | Ferrite | |
DC Resistance | 0.45 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | CIG | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Current-Max | 0.5 A | |
Series | CIG | |
Tolerance | 20% |