Part Details for CIGT1412R6TMR24MBP by Samsung Electro-Mechanics
Overview of CIGT1412R6TMR24MBP by Samsung Electro-Mechanics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIGT1412R6TMR24MBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIGT1412R6TMR24MBP
|
Avnet Americas | Power Inductor (SMD), 240 nH, ? 20%, Shielded, 0605 [1412 Metric] - Tape and Reel (Alt: CIGT1412R6TMR24MBP) RoHS: Compliant Min Qty: 80000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
187-GT1412R6TMR24MBP
|
Mouser Electronics | Power Inductors - SMD | 0 |
|
$0.0980 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0770 | Buy Now |