Part Details for CIGT201208EKR56MRE by Samsung Electro-Mechanics
Overview of CIGT201208EKR56MRE by Samsung Electro-Mechanics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIGT201208EKR56MRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIGT201208EKR56MRE
|
Avnet Americas | Power Inductor (SMD), 560 nH, ± 20%, 3.2 A , Shielded, 3.5 A, 0805 [2012 Metric] - Tape and Reel (Alt: CIGT201208EKR56MRE) RoHS: Compliant Min Qty: 60000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0890 | Buy Now |
DISTI #
187-GT201208EKR56MRE
|
Mouser Electronics | Power Inductors - SMD | 0 |
|
$0.0790 / $0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.0715 | Buy Now |