Part Details for CIGT2012R5EKR56MLM by Samsung Electro-Mechanics
Overview of CIGT2012R5EKR56MLM by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIGT2012R5EKR56MLM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIGT2012R5EKR56MLM
|
Avnet Americas | Ind Power Chip Molded Thin Film 0.56uH 20% 1MHz Metal Composite 2.1A Emboss T/R - Tape and Reel (Alt: CIGT2012R5EKR56MLM) RoHS: Compliant Min Qty: 60000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0592 | Buy Now |
DISTI #
187-GT2012R5EKR56MLM
|
Mouser Electronics | Power Inductors - SMD | 0 |
|
$0.0790 / $0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.0642 | Buy Now |
DISTI #
CIGT2012R5EKR56MLM
|
Avnet Asia | Ind Power Chip Molded Thin Film 0.56uH 20% 1MHz Metal Composite 2.1A Emboss T/R (Alt: CIGT2012R5EKR56MLM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |