There are no models available for this part yet.
Overview of CIGW160808EHR47MLC by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for CIGW160808EHR47MLC by Samsung Electro-Mechanics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1276-CIGW160808EHR47MLCTR-ND
|
DigiKey | FIXED IND 0.47UH 3A 0.043 OHM SM Min Qty: 80000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0792 | Buy Now | |
DISTI #
CIGW160808EHR47MLC
|
Avnet Americas | Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal Composite 3A 0603 Paper T/R - Tape and Reel (Alt: CIGW160808EHR47MLC) RoHS: Compliant Min Qty: 80000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
187-CW160808EHR47MLC
|
Mouser Electronics | Power Inductors - SMD 0.47uH, +/-20%, 0603, L Type, Wire wound RoHS: Compliant | 0 |
|
$0.0790 / $0.2600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0667 | Buy Now |
CAD Models for CIGW160808EHR47MLC by Samsung Electro-Mechanics
Part Data Attributes for CIGW160808EHR47MLC by Samsung Electro-Mechanics
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Package Description
|
CHIP, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Core Material
|
METAL COMPOSITE
|
DC Resistance
|
0.043 Ω
|
Inductance-Nom (L)
|
0.47 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current-Max
|
3 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
1 MHz
|
Tolerance
|
20%
|
Alternate Parts for CIGW160808EHR47MLC
This table gives cross-reference parts and alternative options found for CIGW160808EHR47MLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CIGW160808EHR47MLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIGT201208EMR47MNE | General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Composite-Core, SMD, CHIP, 0805 | Samsung Electro-Mechanics | CIGW160808EHR47MLC vs CIGT201208EMR47MNE |
CIGW160808XMR47MLC | General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Composite-Core, SMD, CHIP, 0603 | Samsung Electro-Mechanics | CIGW160808EHR47MLC vs CIGW160808XMR47MLC |
CIGT201610LMR47MNE | General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Composite-Core, SMD, CHIP, 0806 | Samsung Electro-Mechanics | CIGW160808EHR47MLC vs CIGT201610LMR47MNE |