Part Details for CIH03Q3N3CNC by Samsung Electro-Mechanics
Overview of CIH03Q3N3CNC by Samsung Electro-Mechanics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for CIH03Q3N3CNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-6254-1-ND
|
DigiKey | FIXED IND 3.3NH 270MA 300MOHM SM Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8055 In Stock |
|
$0.0082 / $0.1000 | Buy Now |
Part Details for CIH03Q3N3CNC
CIH03Q3N3CNC CAD Models
CIH03Q3N3CNC Part Data Attributes
|
CIH03Q3N3CNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CIH03Q3N3CNC
Samsung Electro-Mechanics
General Purpose Inductor, 0.0033uH, Ceramic-Core, 0201,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0201 | |
Construction | Chip | |
Core Material | Ceramic | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 0.0033 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | Tape, Paper | |
Quality Factor-Min (at L-nom) | 13 | |
Rated Current-Max | 0.27 A | |
Self Resonance Frequency | 8100 MHz | |
Shielded | NO |