Part Details for CIH03T3N9SNC by Samsung Electronics Co. Ltd
Overview of CIH03T3N9SNC by Samsung Electronics Co. Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIH03T3N9SNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIH03T3N9SNC
|
Avnet Abacus | Multilayer Inductor, 3.9 nH, 300 Milliohm, � 0.3nH, 6 GHz, 200 mA, 0201 [0603 Metric] (Alt: CIH03T3N9SNC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |