CIH05T1N5SNC
Description: General Purpose Inductor, 0.0015uH, Ceramic-Core, 0402

Overview of CIH05T1N5SNC by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CIH05T1N5SNC by Samsung Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   10000
RFQ
Quest Components Inductor, 1.5nh 8000
  • 1 $0.7500
  • 1,779 $0.1500
  • 5,334 $0.1313
$0.1313 / $0.7500 Buy Now
Quest Components Inductor, 1.5nh 2000
  • 1 $0.2250
  • 334 $0.1200
  • 1,668 $0.0975
$0.0975 / $0.2250 Buy Now

CAD Models for CIH05T1N5SNC by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CIH05T1N5SNC by Samsung Semiconductor

CIH05T1N5SNC
Samsung Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Package Description
0402
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMSUNG
Case/Size Code
0402
Construction
Chip
Core Material
Ceramic
DC Resistance
0.13 Ω
Inductance-Nom (L)
0.0015 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Manufacturer Series
CIH
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
Tape, Paper
Quality Factor-Min (at L-nom)
8
Rated Current-Max
0.3 A
Self Resonance Frequency
6000 MHz
Series
CIH
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
  1. CIH05T1N5SNC
    Samsung Semiconductor
    General Purpose Inductor, 0.0015uH, Ceramic-Core, 0402
    VS

Related Parts for CIH05T1N5SNC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CIH05T1N5SNC by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CIH05T1N5SNC by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of CIH05T1N5SNC would you like to use for your alert(s)?
  • Please alert me when CIH05T1N5SNC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CIH05T1N5SNC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CIH05T1N5SNC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CIH05T1N5SNC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CIH05T1N5SNC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CIH05T1N5SNC by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: