Part Details for CIH10T1N8SNC by Samsung Semiconductor
Overview of CIH10T1N8SNC by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIH10T1N8SNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3933 |
|
RFQ |
Part Details for CIH10T1N8SNC
CIH10T1N8SNC CAD Models
CIH10T1N8SNC Part Data Attributes
|
CIH10T1N8SNC
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CIH10T1N8SNC
Samsung Semiconductor
General Purpose Inductor, 0.0018uH, Ceramic-Core, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
Case/Size Code | 0603 | |
Construction | Chip | |
Core Material | Ceramic | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.0018 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Manufacturer Series | CIH | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 6000 MHz | |
Series | CIH | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |