Part Details for CIH10T56NJNC by Samsung Semiconductor
Overview of CIH10T56NJNC by Samsung Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIH10T56NJNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21500 |
|
RFQ | ||
|
Quest Components | Inductor, 56nh, 5±% | 964 |
|
$0.0050 / $0.0080 | Buy Now |
DISTI #
C1S700901794069
|
Chip1Stop | Ind High Frequency Chip Multi-Layer 56nH 5% 100MHz 12Q-Factor 300mA 0603 Paper T/R RoHS: Compliant pbFree: No | 95 |
|
$0.0017 | Buy Now |
Part Details for CIH10T56NJNC
CIH10T56NJNC CAD Models
CIH10T56NJNC Part Data Attributes
|
CIH10T56NJNC
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CIH10T56NJNC
Samsung Semiconductor
General Purpose Inductor, 0.056uH, 5%, Ceramic-Core, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMSUNG | |
Case/Size Code | 0603 | |
Construction | Chip | |
Core Material | Ceramic | |
DC Resistance | 0.75 Ω | |
Inductance-Nom (L) | 0.056 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Manufacturer Series | CIH | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 900 MHz | |
Series | CIH | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% |