Part Details for CIH10T82NJNC by Samsung Electronics Co. Ltd
Overview of CIH10T82NJNC by Samsung Electronics Co. Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIH10T82NJNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIH10T82NJNC
|
Avnet Abacus | Multilayer Inductor, 82 nH, 950 Milliohm, � 5%, 600 MHz, 350 mA, 0603 [1608 Metric] (Alt: CIH10T82NJNC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 32000 |
|
$0.0500 / $0.0800 | Buy Now |