Part Details for CIH10TR12JNC by Samsung Electro-Mechanics
Overview of CIH10TR12JNC by Samsung Electro-Mechanics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIH10TR12JNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_13905611
|
Arrow Electronics | Inductor High Frequency Chip Multi-Layer 0.12uH 5% 100MHz 8Q-Factor Ceramic 0.3A 1.2Ohm DCR 0603 T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1225 Container: Cut Strips | Americas - 200 |
|
$0.0014 / $0.0015 | Buy Now |
Part Details for CIH10TR12JNC
CIH10TR12JNC CAD Models
CIH10TR12JNC Part Data Attributes:
|
CIH10TR12JNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CIH10TR12JNC
Samsung Electro-Mechanics
General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP, 0603, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 50 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for CIH10TR12JNC
This table gives cross-reference parts and alternative options found for CIH10TR12JNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CIH10TR12JNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD1608CR12JE | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Samwha Electronics | CIH10TR12JNC vs CD1608CR12JE |
CD1608CR12JB | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Samwha Electronics | CIH10TR12JNC vs CD1608CR12JB |