Part Details for CIH30240R by Cliff Electronic Components
Overview of CIH30240R by Cliff Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIH30240R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4654-CIH30240R-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 59.1" Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$9.5426 / $11.6500 | Buy Now |
DISTI #
CIH30240R
|
TME | Test lead, 1kVDC, 10A, banana plug 4mm,both sides, Len: 1.5m, red Min Qty: 1 | 12 |
|
$8.5800 / $9.8300 | Buy Now |