Part Details for CIL21N47NMNE by Samsung Semiconductor
Overview of CIL21N47NMNE by Samsung Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIL21N47NMNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20000 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.047UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 0805 | 92000 |
|
$0.0168 / $0.0560 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.047UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 0805 | 16000 |
|
$0.0280 / $0.1400 | Buy Now |
Part Details for CIL21N47NMNE
CIL21N47NMNE CAD Models
CIL21N47NMNE Part Data Attributes
|
CIL21N47NMNE
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CIL21N47NMNE
Samsung Semiconductor
General Purpose Inductor, 0.047uH, 20%, Ferrite-Core, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
Case/Size Code | 0805 | |
Construction | Chip | |
Core Material | Ferrite | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.047 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Plastic | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 320 MHz | |
Series | CIL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 20% |