Part Details for CIM05U601NC by Samsung Semiconductor
Overview of CIM05U601NC by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CIM05U601NC
CIM05U601NC CAD Models
CIM05U601NC Part Data Attributes
|
CIM05U601NC
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CIM05U601NC
Samsung Semiconductor
Passive Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMSUNG | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.6 Ω | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Material | Ferrite | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | Tape, Paper | |
Physical Dimension | L1XB.5XH.5 (mm)/L.0394XB.0197XH.0197 (inch) | |
Rated Current | 0.3 A | |
Series | CIM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.5 mm |