There are no models available for this part yet.
Overview of CIM060P7 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
CAD Models for CIM060P7 by Molex
Part Data Attributes for CIM060P7 by Molex
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
6
|
Rated Current
|
9 A
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|
Wire Gauge
|
12 AWG
|
Alternate Parts for CIM060P7
This table gives cross-reference parts and alternative options found for CIM060P7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CIM060P7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIM069M3 | Modular Terminal Block, 9A, 1 Row(s), 1 Deck(s) | Molex | CIM060P7 vs CIM069M3 |
CIM060M3 | Modular Terminal Block, 9A, 1 Row(s), 1 Deck(s) | Molex | CIM060P7 vs CIM060M3 |
CIM060A3 | Modular Terminal Block, 9A, 1 Row(s), 1 Deck(s) | Molex | CIM060P7 vs CIM060A3 |
CIM060M5 | Modular Terminal Block, 9A, 1 Row(s), 1 Deck(s) | Molex | CIM060P7 vs CIM060M5 |
CIM060A1 | Modular Terminal Block, 9A, 1 Row(s), 1 Deck(s) | Molex | CIM060P7 vs CIM060A1 |
CIM060P6 | Modular Terminal Block, 9A, 1 Row(s), 1 Deck(s) | Molex | CIM060P7 vs CIM060P6 |
CIM069A2 | Modular Terminal Block, 9A, 1 Row(s), 1 Deck(s) | Molex | CIM060P7 vs CIM069A2 |
CIM069A1 | Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s), | Sauro srl | CIM060P7 vs CIM069A1 |
CIM060P3 | Modular Terminal Block, 9A, 1 Row(s), 1 Deck(s) | Molex | CIM060P7 vs CIM060P3 |
CIM069P6 | Modular Terminal Block, 9A, 1 Row(s), 1 Deck(s) | Molex | CIM060P7 vs CIM069P6 |