Part Details for CIM080P5 by Sauro srl
Overview of CIM080P5 by Sauro srl
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for CIM080P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MODULAR TERMINAL BLOCK, 9A, 1 ROW(S), 1 DECK(S) | 152 |
|
$2.0200 / $3.2757 | Buy Now |
DISTI #
COTERM6240
|
Rutronik | 08P TERMINAL BLOCK CIM5.08 RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk |
Stock DE - 3750 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3605 / $0.4111 | Buy Now |
Part Details for CIM080P5
CIM080P5 CAD Models
CIM080P5 Part Data Attributes:
|
CIM080P5
Sauro srl
Buy Now
Datasheet
|
Compare Parts:
CIM080P5
Sauro srl
Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SAURO SRL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PA66, UL 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for CIM080P5
This table gives cross-reference parts and alternative options found for CIM080P5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CIM080P5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIM080P5 | Modular Terminal Block, 9A, 1 Row(s), 1 Deck(s) | Molex | CIM080P5 vs CIM080P5 |