Part Details for CIM21J601NE by Samsung Semiconductor
Overview of CIM21J601NE by Samsung Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIM21J601NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.0291 / $0.1455 | Buy Now |
Part Details for CIM21J601NE
CIM21J601NE CAD Models
CIM21J601NE Part Data Attributes
|
CIM21J601NE
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CIM21J601NE
Samsung Semiconductor
Passive Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMSUNG | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.25 Ω | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Material | Ferrite | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | Tape, Embossed | |
Physical Dimension | L2XB1.25XH.9 (mm)/L.0787XB.0492XH.0354 (inch) | |
Rated Current | 0.4 A | |
Series | CIM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |