Part Details for CIMRE2SS8/24/OM by Altech Corporation
Overview of CIMRE2SS8/24/OM by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIMRE2SS8/24/OM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3244
|
Newark | Relay Module, Din Rail Mount With Relays, 24V Dc |Altech CIMRE2SS8/24/OM RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.7100 / $135.9300 | Buy Now |
DISTI #
1920-CIMRE2SS8/24/OM-ND
|
DigiKey | RELAY MODULE, DIN RAIL MOUNT WIT Min Qty: 5 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.5660 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 11 Weeks | 0 |
|
$92.0000 | Buy Now |
|
Onlinecomponents.com | Relay Module Din rail socket without relays 24V DPDT 8 chanel assembly 2x8A max 250VAC/30VDC Altech P/N:... RoHS: Compliant |
1 In Stock 10 Factory Stock |
|
$89.4300 / $113.4000 | Buy Now |
|
Master Electronics | Relay Module Din rail socket without relays 24V DPDT 8 chanel assembly 2x8A max 250VAC/30VDC Altech P/N:... RoHS: Compliant |
1 In Stock 10 Factory Stock |
|
$89.4300 / $113.4000 | Buy Now |