There are no models available for this part yet.
Overview of CINT1200A3675K01 by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CINT1200A3675K01 by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CINT1200A3675K01
|
Avnet Americas | AC/DC Power Supply Single-OUT 36V 5A 180W 9-Pin - Bulk (Alt: CINT1200A3675K01) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$94.8906 | Buy Now | |
DISTI #
675-CINT1200A3675K01
|
Mouser Electronics | Switching Power Supplies 200W 36 V 5 A Out 36V 5.00A/5.55A RoHS: Compliant | 0 |
|
$114.7100 | Order Now | |
DISTI #
CINT1200A3675K01
|
Avnet Abacus | (Alt: CINT1200A3675K01) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for CINT1200A3675K01 by Advanced Energy Industries Inc
Related Parts for CINT1200A3675K01
-
VOF-225-36Power Supply Modules
-
COP8SAA716M8Microcontrollers
-
BUK9K8R7-40EXPower Field-Effect Transistors
-
BAV70Rectifier Diodes
-
THS4509RGTTOperational Amplifiers
-
LT1964ES5-BYP#TRMPBFLinear Regulator ICs
-
NUP1105LT1GTransient Suppressors
-
MAX202ESELine Driver or Receivers
-
BTN8982TAPeripheral Drivers