Part Details for CINT1275A4814K01 by SL Power Electronics
Overview of CINT1275A4814K01 by SL Power Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CINT1275A4814K01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2543
|
Newark | Ac-Dc Regulated Power Supply Module, 275W |Sl Power CINT1275A4814K01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.8800 / $272.7600 | Buy Now |
DISTI #
2266-CINT1275A4814K01-ND
|
DigiKey | AC/DC CONVERTER 48V 180W Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
135 In Stock |
|
$159.3700 / $172.1200 | Buy Now |
DISTI #
271-2798-ND
|
DigiKey | AC/DC CONVERTER 48V 180W Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$168.2517 | Buy Now |
DISTI #
675-CINT1275A4814K01
|
Mouser Electronics | Switching Power Supplies 275W 48V 3.75A 5.46A W/ AIRFLOW RoHS: Compliant | 0 |
|
$161.4800 | Order Now |
DISTI #
70241706
|
RS | Power Supply, AC-DC,48V,3.75A,90-264V In, Open Frame, Panel Mount, CINT1275 Series | SL Power ( Ault / Condor ) CINT1275A4814K01 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$231.5900 | RFQ |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 48V 3.75A 180W 18-Pin RoHS: Compliant |
135 Partner Stock |
|
$163.8500 / $175.9900 | Buy Now |
DISTI #
20799803
|
Verical | AC/DC Power Supply Single-OUT 48V 3.75A 180W 18-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 135 |
|
$140.9900 / $152.2600 | Buy Now |
DISTI #
000000000003788322
|
Sager | Switching Power Supplies 275W 48V 3.75A 5.46A W/ AIRFLOW Min Qty: 1 | 0 |
|
$149.4600 / $178.9200 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 48V 3.75A 180W 18-Pin RoHS: Compliant |
135 Partner Stock |
|
$163.8500 / $175.9900 | Buy Now |
Part Details for CINT1275A4814K01
CINT1275A4814K01 CAD Models
CINT1275A4814K01 Part Data Attributes:
|
CINT1275A4814K01
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
CINT1275A4814K01
SL Power Electronics
AC-DC Regulated Power Supply Module, 275W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, TUV, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
Length | 127 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 5.46 A | |
Output Voltage-Nom | 48 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.16968 Vrms | |
Total Power Output-Max | 275 W | |
Width | 76.2 mm |