Part Details for CINT3110A1708K01 by Advanced Energy Industries Inc
Overview of CINT3110A1708K01 by Advanced Energy Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CINT3110A1708K01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CINT3110A1708K01
|
Avnet Americas | AC/DC Power Supply Triple-OUT 5V/15V/-15V 14A/4.5A/1A 110W - Bulk (Alt: CINT3110A1708K01) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$105.4461 / $117.3390 | Buy Now |
DISTI #
CINT3110A1708K01
|
Avnet Americas | AC/DC Power Supply Triple-OUT 5V/15V/-15V 14A/4.5A/1A 110W - Bulk (Alt: CINT3110A1708K01) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$105.4461 / $117.3390 | Buy Now |