Part Details for CIQ4180 by Tokmas Semiconductor
Overview of CIQ4180 by Tokmas Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIQ4180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 80mA 50mA 1��˫��ɿع� TO-3P TRIACs ROHS | 144 |
|
$0.8554 / $1.5164 | Buy Now |
|
LCSC | 80mA 50mA 1 TO-3P TRIACs ROHS | 144 |
|
$0.8729 / $1.5473 | Buy Now |