There are no models available for this part yet.
Overview of CIR-1020/120V/10C/13C by Omega Engineering
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-200DM/B | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
MD28F010-20/B | Rochester Electronics LLC | Flash |
Price & Stock for CIR-1020/120V/10C/13C by Omega Engineering
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AH3023
|
Newark | Cartridge Heater- 150W |Omega CIR-1020/120V/10C/13C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$145.2600 | Buy Now | |
DISTI #
CIR-1020/120V/10C/
|
Avnet Americas | HIGH WATT DENSITY CARTRIDGE HEATERS WITH INCOLOY SHEATH 1/4 (6.35 MM) NOMINAL DIAMETER - Bulk (Alt: CIR-1020/120V/10C/) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 29 Factory Stock |
|
$145.2643 | Buy Now |