Part Details for CIR-5065/240V by Omega Engineering
Overview of CIR-5065/240V by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM6710BARJZ-REEL7 | Analog Devices | Microprocessor Supervisory Cir | |
ADM6710DARJZ-REEL7 | Analog Devices | Microprocessor Supervisory Cir | |
ADM6710CARJZ-REEL7 | Analog Devices | Microprocessor Supervisory Cir |
Price & Stock for CIR-5065/240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AH3836
|
Newark | Cartridge Heater - 500W |Omega CIR-5065/240V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.2200 | Buy Now |
DISTI #
CIR-5065/240V
|
Avnet Americas | HIGH WATT DENSITY CARTRIDGE HEATERS WITH INCOLOY SHEATH 3/4 (19.05 MM) NOMINAL DIAMETER - Bulk (Alt: CIR-5065/240V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$171.2217 | Buy Now |