There are no models available for this part yet.
Overview of CIR01F-14S-2P by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CIR01F-14S-2P by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CIR01F-14S-2P-ND
|
DigiKey | CONN RCPT MALE 4P SILV SLDR CUP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.9840 | Buy Now | |
DISTI #
CIR01F-14S-2P
|
Avnet Americas | - Bulk (Alt: CIR01F-14S-2P) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$58.1250 / $127.9645 | Buy Now | |
DISTI #
965-CIR01F-14S-2P
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$101.2800 / $108.9800 | Order Now | |
DISTI #
74501021
|
RS | Backshell with A style clamp, bushing , wire sealing grommet , compression ring. | ITT Cannon CIR01F-14S-2P RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$115.2800 | RFQ | |
DISTI #
ITTCIR01F-14S-2P
|
Heilind Electronics | CIR01F-14S-2P | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$88.9700 / $115.2800 | Buy Now | |||
DISTI #
ITTCIR01F-14S-2P
|
Interstate Connecting Components | CIR01F-14S-2P | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$88.9700 / $115.2800 | Buy Now |
CAD Models for CIR01F-14S-2P by ITT Interconnect Solutions
Part Data Attributes for CIR01F-14S-2P by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
STANDARD: MIL-DTL-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
4
|
Contact Sizes
|
16
|
Coupling Type
|
BAYONET
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
CHLOROPRENE RUBBER
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
WATERPROOF
|
Polarization
|
N
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
14S
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|
Unique Insert Number
|
14S-2
|