There are no models available for this part yet.
Overview of CIR06-14S-2S-F80-T104 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1606T-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2621, ROHS COMPLIANT | |
MSS7341T-104MLD | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 7341, CHIP, 7341 | |
DO1605T-104 | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, SMD |
Price & Stock for CIR06-14S-2S-F80-T104 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
695-SF80T104
|
Mouser Electronics | Circular MIL Spec Connector CIR 4C 4#16S SKT PLUG RoHS: Compliant | 0 |
|
$62.7800 / $77.9000 | Order Now | |
DISTI #
CIR06-14S-2S-F80-T104
|
PEI Genesis | CIR 4C 4#16S SKT PLUG | 0 |
|
Buy Now |