Part Details for CIR06-32-15S-F80 by ITT Interconnect Solutions
Overview of CIR06-32-15S-F80 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR06-32-15S-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R7982
|
Newark | Veam Cir, Vbn, Other |Itt Cannon CIR06-32-15S-F80 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.7700 / $152.1000 | Buy Now |
DISTI #
CIR06-32-15S-F80-ND
|
DigiKey | CONN PLUG FMALE 8P SILVER CRIMP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$143.3100 | Buy Now |
DISTI #
CIR06-32-15S-F80
|
Avnet Americas | - Bulk (Alt: CIR06-32-15S-F80) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$85.7250 / $188.8480 | Buy Now |
DISTI #
965-CIR06-32-15S-F80
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$137.1100 / $143.2900 | Order Now |
DISTI #
74505119
|
RS | Connector, no endbell | ITT Cannon CIR06-32-15S-F80 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$170.1400 | RFQ |
DISTI #
ITTCIR06-32-15S-F80
|
Heilind Electronics | CA 5015 SI PLG 2#0 6#12 CRIMP 000572000 | Americas - 0 in Stock |
|
$97.4557 / $164.5470 | Buy Now |
|
Onlinecomponents.com | Conn Circular F 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Automotive |
4 In Stock |
|
$142.1100 / $180.3200 | Buy Now |
DISTI #
ITTCIR06-32-15S-F80
|
Interstate Connecting Components | CA 5015 SI PLG 2#0 6#12 CRIMP 000572000 | 0 |
|
$97.4557 / $164.5470 | Buy Now |
|
Master Electronics | Conn Circular F 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Automotive |
4 In Stock |
|
$142.1100 / $180.3200 | Buy Now |
Part Details for CIR06-32-15S-F80
CIR06-32-15S-F80 CAD Models
CIR06-32-15S-F80 Part Data Attributes
|
CIR06-32-15S-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR06-32-15S-F80
ITT Interconnect Solutions
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 6,2 | |
Contact Sizes | 12,0 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Unique Insert Number | 32-15 |