Part Details for CIR06AF-32-22SW-F80-T104-VO by ITT Interconnect Solutions
Overview of CIR06AF-32-22SW-F80-T104-VO by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1606T-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2621, ROHS COMPLIANT | |
MSS7341T-104MLD | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 7341, CHIP, 7341 | |
DO1605T-104 | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, SMD |
Price & Stock for CIR06AF-32-22SW-F80-T104-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-2SWF80T104VO
|
Mouser Electronics | Circular MIL Spec Connector CIR 54C 54#16 FR SKT PLUG RoHS: Compliant | 0 |
|
$288.5200 / $322.9700 | Order Now |