Part Details for CIR06F-40A-35P-F80-VO by ITT Interconnect Solutions
Overview of CIR06F-40A-35P-F80-VO by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4636EY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage | |
DC1043A-C | Analog Devices | LTM4601 Demo Board - 40A Paral | |
LTM4636IY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage |
Price & Stock for CIR06F-40A-35P-F80-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR06F-40A-35P-F80
|
Avnet Americas | - Bulk (Alt: CIR06F-40A-35P-F80) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$130.7000 / $287.9155 | Buy Now |
DISTI #
965-CIR6F435PAT
|
Mouser Electronics | Standard Circular Connector RoHS: Not Compliant | 0 |
|
$210.6200 / $218.4500 | Order Now |
DISTI #
74500908
|
RS | Connector, | ITT Cannon CIR06F-40A-35P-F80-VO RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$259.3900 | RFQ |
DISTI #
ITTCIR06F-40A-35P-F80-VO
|
Heilind Electronics | CIR06F-40A-35P-F80-VO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$181.1100 / $337.2000 | Buy Now | |
DISTI #
ITTCIR06F-40A-35P-F80-VO
|
Interstate Connecting Components | CIR06F-40A-35P-F80-VO | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$181.1100 / $337.2000 | Buy Now |