Part Details for CIR08AF-40-56P-F80-VO by ITT Interconnect Solutions
Overview of CIR08AF-40-56P-F80-VO by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119810-002LF | Amphenol Communications Solutions | HPCE VERT REC 56P | |
10124202-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 56P | |
10124202-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 56P |
Price & Stock for CIR08AF-40-56P-F80-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR08AF-40-56P-F80
|
Avnet Americas | Connector Circular Housing PIN 85 Position 40 Shell Size Aluminum Alloy - Bulk (Alt: CIR08AF-40-56P-F80) Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$94.4125 / $207.8290 | Buy Now |
DISTI #
965-CIR8F456PF
|
Mouser Electronics | Standard Circular Connector CIR 85C 85#16 FR PIN PLUG RoHS: Compliant | 0 |
|
$210.8300 / $213.8200 | Order Now |
DISTI #
ITTCIR08AF-40-56P-F80-VO
|
Heilind Electronics | CIR08AF-40-56P-F80-VO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTCIR08AF-40-56P-F80-VO
|
Interstate Connecting Components | CIR08AF-40-56P-F80-VO | 0 |
|
Buy Now | |
DISTI #
CIR08AF-40-56P-F80-VO
|
PEI Genesis | CIR 85C 85#16 FR PIN PLUG Min Qty: 1 | 3 |
|
$449.9400 | Buy Now |