Part Details for CIRB24EVM32 by TE Connectivity
Overview of CIRB24EVM32 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for CIRB24EVM32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIRB24EVM32-ND
|
DigiKey | ACCESSORY Min Qty: 10 Lead time: 25 Weeks Container: Bag | Temporarily Out of Stock |
|
$28.9440 | Buy Now |
DISTI #
Y5015-000000100082
|
Avnet Americas | ACCESSORY - Bag (Alt: Y5015-000000100082) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bag | 0 |
|
RFQ | |
DISTI #
Y5015-000000100082
|
Avnet Americas | ACCESSORY - Bag (Alt: Y5015-000000100082) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bag | 0 |
|
RFQ | |
DISTI #
Y5015-000000100082
|
Avnet Americas | ACCESSORY - Bag (Alt: Y5015-000000100082) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bag | 0 |
|
RFQ | |
|
Master Electronics | ACCESSORY RoHS: Compliant | 0 |
|
$16.1700 / $32.3400 | Buy Now |
Part Details for CIRB24EVM32
CIRB24EVM32 CAD Models
CIRB24EVM32 Part Data Attributes
|
CIRB24EVM32
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CIRB24EVM32
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 24 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |