Part Details for CIRB36HM32 by TE Connectivity
Overview of CIRB36HM32 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CIRB36HM32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIRB36HM32-ND
|
DigiKey | ACCESSORY Min Qty: 10 Lead time: 25 Weeks Container: Bag | Temporarily Out of Stock |
|
$45.0940 | Buy Now |
DISTI #
Y5015-000000100100
|
Avnet Americas | ACCESSORY - Bag (Alt: Y5015-000000100100) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bag | 0 |
|
RFQ | |
DISTI #
Y5015-000000100100
|
Avnet Americas | ACCESSORY - Bag (Alt: Y5015-000000100100) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bag | 0 |
|
RFQ | |
DISTI #
Y5015-000000100100
|
Avnet Americas | ACCESSORY - Bag (Alt: Y5015-000000100100) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bag | 0 |
|
RFQ | |
|
Master Electronics | ACCESSORY RoHS: Compliant | 0 |
|
$25.5700 / $50.3800 | Buy Now |
Part Details for CIRB36HM32
CIRB36HM32 CAD Models
CIRB36HM32 Part Data Attributes
|
CIRB36HM32
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CIRB36HM32
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 36 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |