Part Details for CIRBP24SCHSA by TE Connectivity
Overview of CIRBP24SCHSA by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for CIRBP24SCHSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A124870-ND
|
DigiKey | CONN BACKSH ADPT SZ24 1 3/8-18 Min Qty: 1 Lead time: 23 Weeks Container: Bag |
69 In Stock |
|
$17.3500 / $28.0000 | Buy Now |
DISTI #
Y5015-000000078001
|
Avnet Americas | STRAIGHT HEATSHRINK SCREEN ADAPTER - Bag (Alt: Y5015-000000078001) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 20 Weeks, 6 Days Container: Bag | 0 |
|
RFQ |
Part Details for CIRBP24SCHSA
CIRBP24SCHSA CAD Models
CIRBP24SCHSA Part Data Attributes
|
CIRBP24SCHSA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CIRBP24SCHSA
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 24 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |