Part Details for CIRBP36SCHSA by TE Connectivity
Overview of CIRBP36SCHSA by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CIRBP36SCHSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8040
|
Newark | Te Connectivity/Deutsch |Deutsch Te Connectivity CIRBP36SCHSA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.5100 / $45.2100 | Buy Now |
DISTI #
2266-CIRBP36SCHSA-ND
|
DigiKey | CONN BACKSH ADPT SZ36 2 1/16-16 Min Qty: 2 Lead time: 23 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$32.1900 | Buy Now |
DISTI #
A124861-ND
|
DigiKey | CONN BACKSH ADPT SZ36 2 1/16-16 Min Qty: 2 Lead time: 23 Weeks Container: Bag | Temporarily Out of Stock |
|
$31.1470 | Buy Now |
DISTI #
Y5015-000000077974
|
Avnet Americas | STRAIGHT HEATSHRINK SCREEN ADAPTER - Bag (Alt: Y5015-000000077974) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
RFQ | |
DISTI #
571-CIRBP36SCHSA
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRAIGHT HEATSHRINK SCREEN ADAPTER RoHS: Compliant | 0 |
|
$28.8500 / $29.1200 | Order Now |
DISTI #
Y5015-000000077974
|
Avnet Americas | STRAIGHT HEATSHRINK SCREEN ADAPTER - Bag (Alt: Y5015-000000077974) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
RFQ | |
DISTI #
TE Connectivity CIRBP36SCHSA
|
PEI Genesis | Connector Accessory | 0 |
|
Buy Now | |
|
Master Electronics | STRAIGHT HEATSHRINK SCREEN ADAPTER RoHS: Compliant |
2 Partner Stock |
|
$29.7600 / $40.4200 | Buy Now |
Part Details for CIRBP36SCHSA
CIRBP36SCHSA CAD Models
CIRBP36SCHSA Part Data Attributes:
|
CIRBP36SCHSA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CIRBP36SCHSA
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 36 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |