Part Details for CIRG06EUT32-17S-TX4-PG21 by ITT Interconnect Solutions
Overview of CIRG06EUT32-17S-TX4-PG21 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8208ACPG2-18E-75.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for CIRG06EUT32-17S-TX4-PG21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIRG06EUT32-17S-TX
|
Avnet Americas | - Bulk (Alt: CIRG06EUT32-17S-TX) Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1,574.1625 / $3,049.8730 | Buy Now |
DISTI #
965-6EUT3217STX4P1
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$2,142.9600 | Order Now |
DISTI #
74502888
|
RS | Connector, | ITT Cannon CIRG06EUT32-17S-TX4-PG21 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2,747.6300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,958.9300 / $5,110.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,958.9300 / $5,110.6000 | Buy Now |