Part Details for CIRG06SB-16-10P-F80 by ITT Interconnect Solutions
Overview of CIRG06SB-16-10P-F80 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Price & Stock for CIRG06SB-16-10P-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIRG06SB-16-10P-F80-ND
|
DigiKey | CONN PLUG MALE 3POS SILVER CRIMP Min Qty: 10 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$193.1060 | Buy Now |
DISTI #
CIRG06SB-16-10P-F8
|
Avnet Americas | - Bulk (Alt: CIRG06SB-16-10P-F8) Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$115.5125 / $254.4675 | Buy Now |
DISTI #
965-CIRG06SB1610PF80
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$180.2400 / $182.9000 | Order Now |
DISTI #
74504331
|
RS | Backshell ,swivel coupling nut , adapter & heat shrink tubing or boot. | ITT Cannon CIRG06SB-16-10P-F80 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$229.2500 | RFQ |
DISTI #
ITTCIRG06SB-16-10P-F80
|
Heilind Electronics | CIRG06SB-16-10P-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$160.0700 / $298.0200 | Buy Now | |
DISTI #
ITTCIRG06SB-16-10P-F80
|
Interstate Connecting Components | CIRG06SB-16-10P-F80 | 0 |
|
Buy Now | |
DISTI #
000519280
|
Avnet Abacus | (Alt: 000519280) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$160.0700 / $298.0200 | Buy Now |
Part Details for CIRG06SB-16-10P-F80
CIRG06SB-16-10P-F80 CAD Models
CIRG06SB-16-10P-F80 Part Data Attributes
|
CIRG06SB-16-10P-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIRG06SB-16-10P-F80
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FIRE/FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CADMIUM CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 16-10 |