Part Details for CIRP2214GPL by TE Connectivity
Overview of CIRP2214GPL by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIRP2214GPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8133
|
Newark | Te Connectivity/Deutsch |Deutsch Te Connectivity CIRP2214GPL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1000 / $11.5100 | Buy Now |
DISTI #
A124849-ND
|
DigiKey | CONN GROMMET GRAY Min Qty: 200 Lead time: 23 Weeks Container: Bag | Temporarily Out of Stock |
|
$8.6630 | Buy Now |
DISTI #
Y5015-000000077950
|
Avnet Americas | GROMMET - Bag (Alt: Y5015-000000077950) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 6 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
571-CIRP2214GPL
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories GROMMET RoHS: Compliant | 6 |
|
$7.6800 / $13.0400 | Buy Now |
DISTI #
V99:2348_16427974
|
Arrow Electronics | Connector Accessories Grommet Straight Rubber Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1634 | Americas - 10 |
|
$0.3040 / $0.5216 | Buy Now |
DISTI #
Y5015-000000077950
|
Avnet Americas | GROMMET - Bag (Alt: Y5015-000000077950) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 6 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
TE Connectivity CIRP2214GPL
|
PEI Genesis | Connector Accessory, 0.059in | 0 |
|
Buy Now | |
|
Master Electronics | Connector Accessories Grommet Straight Box RoHS: Compliant |
2 Partner Stock |
|
$7.0900 / $9.6500 | Buy Now |
Part Details for CIRP2214GPL
CIRP2214GPL CAD Models
CIRP2214GPL Part Data Attributes:
|
CIRP2214GPL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CIRP2214GPL
TE Connectivity
Connector Accessory, 0.059in Min Cable Dia, 0.13in Max Cable Dia
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.13 inch | |
Cable Entry-Min | 0.059 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |