Part Details for CIRP2410GSS by TE Connectivity
Overview of CIRP2410GSS by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CIRP2410GSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A124842-ND
|
DigiKey | CONN GROMMET GRAY Min Qty: 100 Lead time: 23 Weeks Container: Bag | Temporarily Out of Stock |
|
$10.8329 | Buy Now |
DISTI #
Y5015-000000077943
|
Avnet Americas | GROMMET - Bag (Alt: Y5015-000000077943) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
571-CIRP2410GSS
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories GROMMET RoHS: Compliant | 10 |
|
$7.9000 / $13.0100 | Buy Now |
Part Details for CIRP2410GSS
CIRP2410GSS CAD Models
CIRP2410GSS Part Data Attributes
|
CIRP2410GSS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CIRP2410GSS
TE Connectivity
Connector Accessory, 0.073in Min Cable Dia, 0.193in Max Cable Dia
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.193 inch | |
Cable Entry-Min | 0.073 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |