Part Details for CJ1041N001 by TE Connectivity
Overview of CJ1041N001 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJ1041N001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CJ1041N001-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.17/0.2" Min Qty: 900 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4731 | Buy Now |
DISTI #
CJ1041N001
|
Avnet Americas | S200-3-9020CS2904 - Bulk (Alt: CJ1041N001) RoHS: Not Compliant Min Qty: 900 Package Multiple: 100 Lead time: 11 Weeks, 5 Days Container: Bulk | 0 |
|
$5.2156 / $6.2764 | Buy Now |
DISTI #
650-CJ1041N001
|
Mouser Electronics | Solder Sleeves & Shield Tubing S200-3-9020CS2904 RoHS: Compliant | 0 |
|
$6.1300 / $6.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 Lead time: 19 Weeks Container: Box | 0Box |
|
$5.6700 | Buy Now |
DISTI #
RYCS200-3-9020CS2904
|
Heilind Electronics | CJ1041N001 | Americas - 0 in Stock |
|
$4.4328 / $6.5971 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4900 / $15.0300 | Buy Now |
DISTI #
CJ1041N001
|
TTI | Solder Sleeves & Shield Tubing S200-3-9020CS2904 Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 500 In Stock |
|
$4.9500 | Buy Now |
DISTI #
RYCS200-3-9020CS2904
|
Interstate Connecting Components | CJ1041N001 | 0 |
|
$4.4328 / $6.5971 | Buy Now |
DISTI #
CJ1041N001
|
Avnet Abacus | (Alt: CJ1041N001) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.4900 / $15.0300 | Buy Now |